387-036-540-604

Heilind Number:EDA387-036-540-604
Manufacturer:EDAC
Manufacturer Number:387-036-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 36 positions, it offers ample room for precise connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, our Card Edge Connector is the perfect solution for your connectivity needs.