387-036-540-608

Heilind Number:EDA387-036-540-608
Manufacturer:EDAC
Manufacturer Number:387-036-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a must-have component in any electronic setup. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. The copper alloy contact material and precision engineering provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transfer. Boasting 36 positions in a single row configuration, it accommodates a wide range of connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for seamless board-to-board connectivity in your projects.