387-036-540-802

Heilind Number:EDA387-036-540-802
Manufacturer:EDAC
Manufacturer Number:387-036-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With 36 positions spread across 2 rows, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for precise and easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're building electronics for industrial, commercial, or consumer use, this black Card Edge Connector guarantees durability and performance. Its straight mount orientation further simplifies assembly, making it a versatile and essential component in your connectivity toolkit.