387-036-540-803

Heilind Number:EDA387-036-540-803
Manufacturer:EDAC
Manufacturer Number:387-036-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a sleek black design that adds a touch of sophistication to your setup. Engineered for optimal power transmission, it supports an amperage of 3 A, making it ideal for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless and efficient board-to-board connections. With a total of 36 positions, this connector provides ample room for your circuitry needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environmental conditions. Upgrade your connectivity solutions with this essential component.