387-036-540-807

Heilind Number:EDA387-036-540-807
Manufacturer:EDAC
Manufacturer Number:387-036-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-807

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each pitch is precisely set at .156 inches for seamless integration. Boasting 36 positions, this connector ensures efficient data transmission. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your system with this essential component, perfect for a wide range of applications.