387-036-541-101

Heilind Number:EDA387-036-541-101
Manufacturer:EDAC
Manufacturer Number:387-036-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-101

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features a single row layout with 36 positions, providing ample room for secure connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer excellent conductivity for uninterrupted power flow. Whether for industrial or commercial applications, this connector, in sleek black, is a versatile and essential component. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your setup with this essential connector for seamless and efficient PCB connectivity.