387-036-541-103

Heilind Number:EDA387-036-541-103
Manufacturer:EDAC
Manufacturer Number:387-036-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance. With a single row layout and a pitch of .156 inches, it offers convenient installation on your board. The 36 positions provide ample room for your connections, while the straight mount orientation simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this essential component, ideal for high-speed data transmission and power delivery in electronic devices.