387-036-541-104

Heilind Number:EDA387-036-541-104
Manufacturer:EDAC
Manufacturer Number:387-036-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a single row of 36 positions, ensuring optimal performance in various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With a 3A amperage rating and a pitch of .156 inches, it provides efficient power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for any setup. Upgrade your connectivity solutions with this essential component.