387-036-541-112

Heilind Number:EDA387-036-541-112
Manufacturer:EDAC
Manufacturer Number:387-036-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek Black. Designed for optimal performance, it features Copper Alloy contacts and a single row layout with 36 positions, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for board-to-board connections. Upgrade your setup with this essential component for reliable and efficient circuitry.