387-036-541-158

Heilind Number:EDA387-036-541-158
Manufacturer:EDAC
Manufacturer Number:387-036-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With one row of 36 copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation provides flexibility in installation. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C, making it a dependable choice for your connectivity needs. Explore more in our Products category under Connectors.