387-036-541-207

Heilind Number:EDA387-036-541-207
Manufacturer:EDAC
Manufacturer Number:387-036-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-207

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in classic black. Boasting a 3A amperage rating and crafted with high-quality Copper Alloy contacts, it ensures reliable power transmission. With 36 positions spread across 2 rows, it offers versatile connectivity options with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connections.