387-036-541-212

Heilind Number:EDA387-036-541-212
Manufacturer:EDAC
Manufacturer Number:387-036-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 36 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Its straight mount orientation simplifies installation, while a high amperage rating of 3A allows for power-intensive applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB assembly with this high-quality component.