387-036-541-602

Heilind Number:EDA387-036-541-602
Manufacturer:EDAC
Manufacturer Number:387-036-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-602

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector in sleek black. Built for optimal performance, it features a single row design with 36 copper alloy contact positions, suitable for a variety of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all environments. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Perfect for board-to-board connections, it offers a straight mount orientation for seamless integration. Upgrade your setup with this high-quality component, a must-have in any connector collection.