387-036-541-603

Heilind Number:EDA387-036-541-603
Manufacturer:EDAC
Manufacturer Number:387-036-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-603

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration. With a low amperage rating of 3 A, it ensures efficient power transfer while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring a single row layout with 36 positions and copper alloy contacts, it offers reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environmental conditions. Perfect for board-to-board connections, it is essential for any electronic setup.