387-036-541-608

Heilind Number:EDA387-036-541-608
Manufacturer:EDAC
Manufacturer Number:387-036-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-608

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 3 A, making it suitable for various power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any environment. Featuring a single row with 36 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Perfect for demanding electronic projects, this Card Edge Connector is a must-have in your inventory.