387-036-541-658

Heilind Number:EDA387-036-541-658
Manufacturer:EDAC
Manufacturer Number:387-036-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable component designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and performance. With a single row layout and 36 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise mating with compatible boards. Its straight-mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your system with this essential component, perfect for various industries and projects.