387-036-541-678

Heilind Number:EDA387-036-541-678
Manufacturer:EDAC
Manufacturer Number:387-036-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-678

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 36 positions, it offers seamless integration for your board-to-board connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, this connector provides flexibility for your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications in the electronics industry. Trust in its quality, as it's a vital component in our range of reliable PCB connectors.