387-036-541-802

Heilind Number:EDA387-036-541-802
Manufacturer:EDAC
Manufacturer Number:387-036-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. Featuring a sleek black color, it adds a touch of sophistication to your setup. With a current rating of 3 A, it delivers efficient power transmission. The copper alloy contacts guarantee optimal conductivity, while the double-row design with 36 positions offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. This connector boasts a mount orientation of Straight, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.