387-036-541-803

Heilind Number:EDA387-036-541-803
Manufacturer:EDAC
Manufacturer Number:387-036-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-803

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of Copper Alloy contacts and a .156-inch pitch, this connector facilitates seamless board-to-board connections in a total of 36 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various electronic applications. Upgrade your setup with this essential component, ensuring reliable connectivity for your PCB projects.