387-036-541-804

Heilind Number:EDA387-036-541-804
Manufacturer:EDAC
Manufacturer Number:387-036-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-804

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high-performance applications, it features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing for added safety. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector boasts two rows and 36 positions, offering ample connectivity options for your circuit boards. Its .156-inch pitch and .2-inch row spacing provide precise and secure mating. Suitable for a wide range of environments, it operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for seamless board-to-board connections in your electronic designs.