387-036-541-878

Heilind Number:EDA387-036-541-878
Manufacturer:EDAC
Manufacturer Number:387-036-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-541-878

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed with precision, it features a sleek black finish and is built to last with a UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission in any application. The straight mount orientation ensures easy installation on PCBs, while the broad operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. With 36 positions available, this connector is perfect for high-density connections in various electronic systems. Upgrade your PCB connectivity with this essential component.