387-036-542-108

Heilind Number:EDA387-036-542-108
Manufacturer:EDAC
Manufacturer Number:387-036-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-542-108

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector, meticulously designed for seamless integration. Crafted from robust UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a single row layout accommodating 36 positions and a pitch of .156 inches, it offers efficient signal transmission. The Copper Alloy contact material ensures optimal conductivity, while a 3A amperage rating supports reliable power delivery. Operating flawlessly in a temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Whether you require straight mounting orientation or impeccable board-to-board connections, this black connector is a versatile solution. Trust in its quality for uninterrupted performance in your electronic setups.