387-036-542-112

Heilind Number:EDA387-036-542-112
Manufacturer:EDAC
Manufacturer Number:387-036-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-542-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The single row layout with 36 positions offers ample room for secure connections. Made with high-quality Copper Alloy contacts, it ensures efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it suits various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial use. Upgrade your connectivity with this essential component.