387-036-542-168

Heilind Number:EDA387-036-542-168
Manufacturer:EDAC
Manufacturer Number:387-036-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-542-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 36 positions, constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Trust in this connector for seamless board-to-board connections in your projects.