387-036-542-202

Heilind Number:EDA387-036-542-202
Manufacturer:EDAC
Manufacturer Number:387-036-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-542-202

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a low amperage rating of 3 A, it's suitable for various electronic applications. The two rows of 36 positions each, made of high-quality Copper Alloy, provide ample connectivity options. A pitch of .156 in and row spacing of .2 in offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality in any environment. Trust in its superior quality and make it a vital component in your PCB assembly process.