387-036-542-204

Heilind Number:EDA387-036-542-204
Manufacturer:EDAC
Manufacturer Number:387-036-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-542-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal reliability, it features a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and secure signal transmission. With two rows and 36 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.