387-036-542-207

Heilind Number:EDA387-036-542-207
Manufacturer:EDAC
Manufacturer Number:387-036-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-542-207

Detailed Description

Enhance connectivity with this versatile Card Edge Connector in sleek black. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Featuring two rows and 36 positions, this connector offers ample connectivity options for your PCB boards. The copper alloy contacts, along with a pitch of .156 inches, guarantee efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.