387-036-542-212

Heilind Number:EDA387-036-542-212
Manufacturer:EDAC
Manufacturer Number:387-036-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-542-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance. With a 3 A amperage rating, it's perfect for power transmission. The copper alloy contact material guarantees secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Its 36 positions, organized in two rows, offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. For seamless integration, it mounts straight on the PCB. Upgrade your electronics with this high-quality connector.