387-036-542-603

Heilind Number:EDA387-036-542-603
Manufacturer:EDAC
Manufacturer Number:387-036-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-542-603

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a single row layout with 36 positions, ensuring efficient and reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers exceptional heat resistance and longevity. The copper alloy contact material guarantees optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is a must-have for seamless electronic projects. Elevate your connection game with this essential component.