387-036-542-658

Heilind Number:EDA387-036-542-658
Manufacturer:EDAC
Manufacturer Number:387-036-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-542-658

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures efficient signal transfer. Boasting a single row with 36 positions at a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your system with this essential component for seamless board-to-board connections.