387-036-542-804

Heilind Number:EDA387-036-542-804
Manufacturer:EDAC
Manufacturer Number:387-036-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-542-804

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek Black color and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 36 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for various applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Whether you're a DIY enthusiast or a professional, this essential component is a must-have for seamless board-to-board connections.