387-036-542-868

Heilind Number:EDA387-036-542-868
Manufacturer:EDAC
Manufacturer Number:387-036-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-542-868

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a sleek and durable solution for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector boasts a robust housing that ensures reliability in diverse operating environments. With 36 copper alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation offers easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Trust in its high-quality construction to streamline your connectivity needs with precision and durability.