387-036-544-101

Heilind Number:EDA387-036-544-101
Manufacturer:EDAC
Manufacturer Number:387-036-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-544-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient power delivery. With a single row layout featuring 36 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for any professional or DIY electronics enthusiast. Upgrade your connectivity game with this essential piece from our Board To Board PCB Connectors collection.