387-036-544-102

Heilind Number:EDA387-036-544-102
Manufacturer:EDAC
Manufacturer Number:387-036-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-544-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, featuring a sleek black design. With a high amperage capacity of 3 A, it ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector guarantees reliability and longevity. Boasting a single row design with 36 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy integration into your PCB setup. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its performance and durability for your connectivity needs.