387-036-544-168

Heilind Number:EDA387-036-544-168
Manufacturer:EDAC
Manufacturer Number:387-036-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-544-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration in electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row layout and 36 versatile positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on circuit boards. Ideal for straight mounting orientation, it promises a secure and stable connection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB assembly with this high-quality Card Edge Connector.