387-036-544-207

Heilind Number:EDA387-036-544-207
Manufacturer:EDAC
Manufacturer Number:387-036-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliability and performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connection with 36 positions for ample data transfer. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Upgrade your setup with this essential component for seamless and efficient electronic integration.