387-036-544-268

Heilind Number:EDA387-036-544-268
Manufacturer:EDAC
Manufacturer Number:387-036-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-544-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board interconnections. Designed for superior performance, this black connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 36 positions for versatile connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB project. Trust in its quality and precision engineering for seamless connectivity solutions.