387-036-544-808

Heilind Number:EDA387-036-544-808
Manufacturer:EDAC
Manufacturer Number:387-036-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-544-808

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed with precision and reliability in mind, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. The connector boasts a double-row configuration, accommodating 36 positions with a .156-inch pitch and .2-inch row spacing. Crafted from high-quality Copper Alloy, it ensures optimal conductivity for seamless data transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees performance in various environmental conditions. Its straight mount orientation simplifies installation, making it a convenient choice for PCB connectivity. Upgrade your setup with this versatile connector, perfect for a wide range of applications in the electronics industry.