387-036-544-812

Heilind Number:EDA387-036-544-812
Manufacturer:EDAC
Manufacturer Number:387-036-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-544-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration into your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with an amperage of 3A. Featuring two rows of premium Copper Alloy contacts, it offers a total of 36 positions with a pitch of .156 inches, ideal for efficient board-to-board connections. The straight mount orientation and optimal row spacing of .2 inches facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its superior quality and performance to meet your connectivity needs with precision.