387-036-555-201

Heilind Number:EDA387-036-555-201
Manufacturer:EDAC
Manufacturer Number:387-036-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Its two rows of Copper Alloy contacts, totaling 36 positions, provide ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Whether for straight or right-angle mounting, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it suits various environments and applications. Elevate your PCB design with this essential component.