387-036-555-258

Heilind Number:EDA387-036-555-258
Manufacturer:EDAC
Manufacturer Number:387-036-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-555-258

Detailed Description

Enhance your electronic connections with this premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 36 positions, it offers ample space for efficient PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic assembly. Whether used in commercial or industrial applications, its straight mount orientation ensures ease of installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.