387-036-555-268

Heilind Number:EDA387-036-555-268
Manufacturer:EDAC
Manufacturer Number:387-036-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-555-268

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each positioned at a precise pitch of .156 inches, it offers seamless connectivity for your electronic devices. Featuring 36 positions, this connector facilitates efficient data transfer. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.