387-036-555-803

Heilind Number:EDA387-036-555-803
Manufacturer:EDAC
Manufacturer Number:387-036-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-555-803

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. Its dual-row configuration with 36 positions guarantees ample connectivity, while the copper alloy contacts and 3A amperage rating deliver efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, further supported by the straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB connectivity with this essential component, a must-have in any engineer's toolkit.