387-036-555-807

Heilind Number:EDA387-036-555-807
Manufacturer:EDAC
Manufacturer Number:387-036-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-555-807

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it offers seamless data transmission in any electronic application. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, perfect for multi-component setups. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile choice. Upgrade your connectivity solutions with this essential component, ideal for Board To Board PCB connections.