387-036-555-808

Heilind Number:EDA387-036-555-808
Manufacturer:EDAC
Manufacturer Number:387-036-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With an amperage rating of 3 A and copper alloy contact material, it guarantees efficient power delivery. Boasting two rows and 36 positions, it offers ample connectivity options, with a pitch of .156 in and row spacing of .2 in for easy installation. Its straight mount orientation simplifies integration onto circuit boards, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.