387-036-555-812

Heilind Number:EDA387-036-555-812
Manufacturer:EDAC
Manufacturer Number:387-036-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-555-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows with 36 positions, ensuring seamless board-to-board connections. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability in any application. The contact material, Copper Alloy, provides efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation offers convenient installation, making it a versatile choice for a wide range of electronic projects. Upgrade your connectivity solutions with this essential component.