387-036-555-868

Heilind Number:EDA387-036-555-868
Manufacturer:EDAC
Manufacturer Number:387-036-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-555-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 36 positions, it ensures reliable signal transmission and power delivery. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB connections with this high-performance solution.