387-036-555-878

Heilind Number:EDA387-036-555-878
Manufacturer:EDAC
Manufacturer Number:387-036-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-555-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features two rows of 36 positions, ensuring robust and reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Whether you require straight or right-angle mounting, our connector's versatile design accommodates your needs with ease. Trust in its 3A amperage rating for efficient power transmission, making it an indispensable asset in your electronic assemblies. Elevate your connectivity solutions with this black Card Edge Connector, the perfect choice for high-quality PCB connections.