387-036-556-201

Heilind Number:EDA387-036-556-201
Manufacturer:EDAC
Manufacturer Number:387-036-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-556-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts crafted from Copper Alloy, this connector offers reliable power delivery at an amperage of 3A. Its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 36 positions available for seamless integration. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Ideal for electronic assemblies, this connector is a must-have for efficient and secure PCB connections. Elevate your connectivity game with this essential component.