387-036-556-268

Heilind Number:EDA387-036-556-268
Manufacturer:EDAC
Manufacturer Number:387-036-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-556-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed to streamline circuit connections, this sleek black connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. With a double-row design and 36 positions, it accommodates multiple connections with ease. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 in and row spacing of .2 in facilitate seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your tech setup with this essential component.